531E | Weller Erem

ESD-flat nose pliers, L 125 mm, 67 g, 531E

Order No.: 03L0462
EAN: 4099891362096
MPN:
531E
531E Weller Erem Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
123.1650 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.1650 €
531 FLAT NOSE PLIER
Technical specifications
Version Flachzange
Jaw lenght 23 mm
ESD protection Yes
Weight 67 g
Length 125 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes