543E | Weller Erem
ESD-round nose pliers, L 120 mm, 66.4 g, 543E
Order No.: 03L0466
EAN: 4099891362102
MPN:
543E
Unit Price (€ / pc.)
84.252 € *
Available: 0 pcs.
Leadtime: 1 Week **
PLIER FINE ROUND NOSE 543E
Technical specifications
Version | Rundzange | |
Jaw lenght | 20.5 mm | |
ESD protection | Yes | |
Weight | 66.4 g | |
Length | 120 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |