544E | Weller Erem
ESD-flat round nose pliers, L 120 mm, 67 g, 544E
Order No.: 03L0468
EAN: 4003019075041
MPN:
544E
Unit Price (€ / pc.)
97.4610 € *
Available: 0 pcs.
Leadtime: 1 Week **
CHAIN NOSE PLIER 544E
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 23 mm | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 120 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |