546E | Weller Erem
ESD-needle half round pliers, L 120 mm, 546E
Order No.: 03L0469
EAN: 4099891362126
MPN:
546E
Unit Price (€ / pc.)
118.9048 € *
Available: 0 pcs.
Leadtime: 1 Week **
NEEDLE NOSE PLIER 546E
Technical specifications
Version | Nadelhalbrundzange | |
ESD protection | Yes | |
Length | 120 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |