547 | Weller Erem

ESD-needle half round pliers, L 120 mm, 62 g, 547

Order No.: 03L0470
EAN: 4099891362133
MPN:
547
547 Weller Erem Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
547 Weller Erem Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
547 Weller Erem Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
547 Weller Erem Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD-flat nose pliers, L 120 mm, 67 g, 542E
ESD-flat nose pliers, L 120 mm, 67 g, 542E
Order No.: 03L0465
Manufacturer: Weller Erem
per pc. 72.2687 € *
547 NEEDLE NOSE PLIER
Technical specifications
Version Nadelhalbrundzange
Jaw lenght 23 mm
ESD protection Yes
Weight 62 g
Length 120 mm
1000V Insulated No
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement