2400KMS | Weller Erem

EREM 2400 MAGICSENSE TOOLSET

Order No.: 03L0107
EAN: 4099891362560
MPN:
2400KMS
EREM 2400 MAGICSENSE
Series: 2400
2400KMS Weller Erem Pliers Sets
Image may differ
Unit Price (€ / pc.)
395.8059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
395.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.8059 €

High precision tool set , 2400KMS, EREM

Features

  • ESD-safe plastic case
  • Induction-hardened cutting edges in Rockwell hardness 64-65 HRc, high grade of hardness for exceptionally long life
  • MagicSense moulded handle with soft touch for increased comfort and grip
  • High-grade tool steel, non-reflecting surface, ESD-safe, resharpenable

Applications

  • For use in electronics, PCB assembly, wire and connection handling
  • Ordering information

    • 1 x needle-nose pliers
    • 1 x tip cutter
    • 1 x side cutter
    Technical specifications
    Contents 3-teilig
    ESD protection Yes
    1000V Insulated No
    Logistics
    Country of origin CH
    Customs tariff number 82060000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes