2450K | Weller Erem
EREM TOOLSET (2412E, 510AE, 2411P)
Unit Price (€ / pc.)
383.894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tool set, 2450K, EREM
Tool set are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising quality and created for worldwide applications, including electronics assembly and healthcare.
Ordering information
- 1 x needle-nose pliers
- 1 x pliers for front stripping 0.25 mm - 1.02 mm
- 1 x side cutter
Technical specifications
Contents | 3-teilig | |
ESD protection | Yes | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |