1500BSF | Weller Erem

Pneumatic cutter, 130 mm, 160 g, cut capacity (1.6 mm/–/–/–), 1500BSF

Order No.: 03L0053
EAN: 4099891353674
MPN:
1500BSF
Series: 1500
1500BSF Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
395.7702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
395.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.7702 €
PNEUMATIC CUTTER 1500BSF
Technical specifications
Version Pneumatikschneider
ESD protection No
Weight 160 g
Length 130 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 84671900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes