2403E | Weller Erem
ESD oblique cutter, 130 mm, 75 g, cut capacity (1.3/1 mm/–/–), 2403E
Unit Price (€ / pc.)
104.958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Oblique end cutter, 2403E, Erem
Tip cutter - angled wide head. Wide, robust head, fine cut. The angled head ensures precise cuts at different working angles. Erem cutters and pliers with ergonomic handles. The handle shape and special materials guarantee a soft feel, operating comfort and safety
Technical Data
- Material: Special steel
- Weight: 70 g
- Length: 130 mm
Technical specifications
Version | Schrägvornschneider | |
ESD protection | Yes | |
Weight | 75 g | |
Length | 130 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |