2404E | Weller Erem

ESD oblique cutter, 130 mm, 74.8 g, cut capacity (1.3/0.8 mm/–/–), 2404E

Order No.: 03L0109
EAN: 4003019099788
MPN:
2404E
Series: 2400
2404E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
115.668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.668 €

Oblique end cutter, 2404E, Erem

Tip cutter - angled wide head. Same design as 2403E, but with fine rounded head. The angled head ensures precise cuts at different working angles

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 130 mm
Technical specifications
Version Schrägvornschneider
ESD protection Yes
Weight 74.8 g
Length 130 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes