2412E | Weller Erem

ESD side cutter, 130 mm, 73.4 g, cut capacity (1.6/1/0.5 mm/–), 2412E

Order No.: 03L0112
EAN: 4003019099740
MPN:
2412E
Series: 2400
2412E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
102.221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.221 €
Side cutter - oval head. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head allows high cutting capacity and is characterized by robustness. Erem cutters and pliers with ergonomic handles. The handle shape and special materials guarantee a soft feel, ease of use and safety.
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 73.4 g
Length 130 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes