2412EW | Weller Erem
ESD side cutter, 130 mm, 74 g, cut capacity (–/–/0.5 mm/–), 2412EW
Unit Price (€ / pc.)
123.5220 € *
Available: 0 pcs.
Leadtime: On Request **
2412EW DIAGONAL CUTTER W/WIRE CATCHER
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 74 g | |
Length | 130 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |