2422EW | Weller Erem
ESD side cutter, 130 mm, 73 g, cut capacity (1.6/0.99 mm/–/–), 2422EW
Unit Price (€ / pc.)
119.9401 € *
Available: 0 pcs.
Leadtime: On Request **
ESD side cutter, 2422EW, Weller Erem
The 2422EW is a range of medium-sized precision cutter that combines robustness, visibility and accessibility. The precision cutter has a nonreflecting surface, is ESD safe and resharpenable.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 73 g | |
Length | 130 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.99 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |