2432E | Weller Erem

ESD side cutter, 130 mm, 72.8 g, cut capacity (1.6/0.8 mm/–/–), 2432E

Order No.: 03L0116
EAN: 4003019099757
MPN:
2432E
Series: 2400
2432E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
90.202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.202 €

Diagonal cutter, 2432E, Erem

Side cutter - oval head. This is the standard head shape...It is used for all cutting tasks in easily accessible places...The solid head enables a high cutting capacity and is characterised by robustness. Erem cutters and pliers with ergonomic handles. The handle shape and special materials guarantee a soft feel, operating comfort and safety.

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 130 mm
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 72.8 g
Length 130 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes