2470E | Weller Erem

ESD tip cutter, 140 mm, 76.5 g, cut capacity (0.6/0.4 mm/–/–), 2470E

Order No.: 03L0121
EAN: 4003019099818
MPN:
2470E
Series: 2400
2470E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
96.1163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1163 €
Tip cutter - straight long recessed head. This head is suitable for horizontal and vertical cuts. The long tips allow cutting tasks in hard-to-reach places. Erem cutters and pliers with ergonomic handles. The shape of the handle and special materials guarantee a soft feel, ease of use and safety.
Technical specifications
Version Spitzenschneider
ESD protection Yes
Weight 76.5 g
Length 140 mm
Material Spezialstahl
Cutting capacity (medium-hard) 0.4 mm
Cutting capacity (soft) 0.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes