2476TX | Weller Erem

ESD side cutter, 130 mm, 70 g, cut capacity (1/0.3/0.2/0.1 mm), 2476TX

Order No.: 03L0123
EAN: 4099891353797
MPN:
2476TX
Series: 2400
2476TX Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
294.7511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
294.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.7511 €
2476TX CUTTER, DIAG CARBIDE ROUND TIP
Technical specifications
Version Seitenschneider
ESD protection Yes
1000V Insulated No
Length 130 mm
Weight 70 g
Cutting edge ohne Wate
Cutting capacity (soft) 1 mm
Cutting capacity (medium-hard) 0.3 mm
Cutting capicity (hard) 0.2 mm
Cutting capicity (Piano wire) 0.1 mm
Material Spezialstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes