2482E | Weller Erem

ESD tip cutter, 135 mm, 75.9 g, cut capacity (1.2/0.6 mm/–/–), 2482E

Order No.: 03L0127
EAN: 4003019099856
MPN:
2482E
Series: 2400
2482E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
99.6030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.6030 €

Tip cutter, 2482E, Erem

Tip cutter - angled, narrow head. Suitable for work on printed circuit boards, component connections, can be used at both 90° and 180°. The angled head ensures precise cuts at different working angles. Erem cutters and pliers with ergonomic handles. The handle shape and special materials guarantee a soft feel, operating comfort and safety.

Technical Data

  • Material: Special steel
  • Weight: 72,57 g
  • Length: 135 mm
Technical specifications
Version Spitzenschneider
ESD protection Yes
Weight 75.9 g
Length 135 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 1.2 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes