503E | Weller Erem
ESD tip cutter, 115 mm, 67 g, cut capacity (1.6/1 mm/–/–), 503E
Order No.: 03L0386
EAN: 4099891353834
MPN:
503E
Unit Price (€ / pc.)
102.0782 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Tip cutter, 503E, Erem
Tip cutter - angled, wide, robust head. The angled head ensures precise cuts at different working angles
Technical Data
- Material: Special steel
- Weight: 49,9 g
- Length: 110 mm
Technical specifications
Version | Spitzenschneider | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |