503ET | Weller Erem
ESD tip cutter, 110 mm, 71 g, cut capacity (1.2/0.8/0.6 mm/–), 503ET
Order No.: 03L0387
EAN: 4099891353841
MPN:
503ET
Unit Price (€ / pc.)
195.993 € *
Available: 0 pcs.
Leadtime: 1 Week **
CUTTER CARBIDE TIP 503ET
Technical specifications
Version | Spitzenschneider | |
ESD protection | Yes | |
Weight | 71 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |