512E | Weller Erem
ESD side cutter, 115 mm, 65.4 g, cut capacity (1.6/1/0.5 mm/–), 512E
Order No.: 03L0419
EAN: 4099891353889
MPN:
512E
Unit Price (€ / pc.)
93.1770 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
512E DIAGONAL CUTTER
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 65.4 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |