522N | Weller Erem
ESD side cutter, 115 mm, 65.5 g, cut capacity (1.6/1 mm/–/–), 522N
Order No.: 09L6137
EAN: 4003019074624
MPN:
522N
Unit Price (€ / pc.)
92.7010 € *
Available: 4 pcs.
Leadtime: 1 Week **
522N Side cutter- over head
Side cutter - oval head. This is the most widely used head shape. Fits for all cutting applications where easy access is given. It is robust and size for size offers the highest cutting capacity.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 65.5 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |