523E | Weller Erem
ESD end cutting pliers, 110 mm, 65 g, cut capacity (1.6/1 mm/–/–), 523E
Order No.: 03L0448
EAN: 4099891353926
MPN:
523E
Unit Price (€ / pc.)
116.4891 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tip Cutter 523E
Tip cutter - angled, wide, robust head. The angled head ensures precise cuts at various working different working angles.
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |