530E10 | Weller Erem

ESD distance cutter, 120 mm, 70 g, cut capacity (1.2 mm/–/–/–), 530E10

Order No.: 03L0455
EAN: 4099891353957
MPN:
530E10
530E10 Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
142.6691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.6691 €
PCB CUTTER .040 530E10
Technical specifications
Version Distanzschneider
ESD protection Yes
Weight 70 g
Length 120 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (soft) 1.2 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes