530E13 | Weller Erem
ESD distance cutter, 120 mm, 70 g, cut capacity (1.2 mm/–/–/–), 530E13
Order No.: 03L0457
EAN: 4099891353971
MPN:
530E13
Unit Price (€ / pc.)
142.7048 € *
Standard delivery time from the manufacturer is: 6 Weeks
530E13 PCB CUTTER 1,3MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distance cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 70 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |