530E15 | Weller Erem
ESD distance cutter, 125 mm, 76 g, cut capacity (1.2 mm/–/–/–), 530E15
Order No.: 03L0458
EAN: 4099891353988
MPN:
530E15
Unit Price (€ / pc.)
141.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Distance cutter, 530E15, Erem
Distance cutter cuts copper wire to a length of 1.5 mm. Special tool steel. ESD safe. Fixed cutting length. Reduces mechanical shock to components
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 120 mm
Technical specifications
Version | Distanzschneider | |
ESD protection | Yes | |
Weight | 76 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |