530E15A | Weller Erem
ESD distance cutter, 125 mm, 76 g, cut capacity (1.2 mm/–/–/–), 530E15A
Order No.: 03L0459
EAN: 4099891353995
MPN:
530E15A
Unit Price (€ / pc.)
227.0044 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Distance cutter 530E15A
Distance cutter, variable cutting length adjustable from 1.2 mm to 6 mm. Special tool steel. ESD-safe. With protective stop screw
Technical specifications
Version | Distanzschneider | |
ESD protection | Yes | |
Weight | 76 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |