549E10 | Weller Erem
ESD distance cutter, 120 mm, 67 g, cut capacity (1.2 mm/–/–/–), 549E10
Order No.: 03L0472
EAN: 4099891354039
MPN:
549E10
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: On Request **
PCB CUTTER F 1MM 549E10
Technical specifications
Version | distance cutter | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |