549E12 | Weller Erem
ESD distance cutter, 120 mm, 70 g, cut capacity (1.2 mm/–/–/–), 549E12
Order No.: 03L0473
EAN: 4099891354046
MPN:
549E12
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Distance Cutter, 549E12, Erem
Without flush, 86.94 F = 1.2 mm, max. Cu 1.2 mm, 120 mm, 67 g
Technical specifications
Version | distance cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |