555E | Weller Erem

ESD tip cutter, 120 mm, 68 g, cut capacity (1.3/0.6 mm/–/–), 555E

Order No.: 03L0478
EAN: 4099891354053
MPN:
555E
555E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
108.1353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.1353 €
555E TIP CUTTER
Technical specifications
Version Spitzenschneider
ESD protection Yes
Weight 68 g
Length 120 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes