572E | Weller Erem

ESD tip cutter, 115 mm, 68 g, cut capacity (1.3/0.6 mm/–/–), 572E

Order No.: 03L0480
EAN: 4003019075478
MPN:
572E
572E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
91.5110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.5110 €

Tip cutter, 572E, Erem

Tip cutter - angled, narrow head. Recessed cutting edge for easy access

Technical Data

  • Material: Special steel
  • Weight: 68 g
  • Length: 115 mm
Technical specifications
Ausführung Spitzenschneider
ESD-Schutz Yes
Gewicht 68 g
Länge 115 mm
Material Spezialstahl
Schneide ohne Wate
Schneidkapazität (mittelhart) 0.6 mm
Schneidkapazität (weich) 1.3 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes