573EB | Weller Erem
ESD distance cutter, 115 mm, 70 g, cut capacity (0.8 mm/–/–/–), 573EB
Order No.: 03L0482
EAN: 4099891354077
MPN:
573EB
Unit Price (€ / pc.)
154.6286 € *
Available: 0 pcs.
Leadtime: 1 Week **
TIP CUTTER,573EB
Technical specifications
Version | Distanzschneider | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |