575E | Weller Erem
ESD tip cutter, 110 mm, 67 g, cut capacity (0.6/0.2 mm/–/–), 575E
Order No.: 03L0483
EAN: 4003019075560
MPN:
575E
Unit Price (€ / pc.)
99.7577 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Tip cutter - angled, narrow head. Suitable for fine work on hybrid circuits or micro components.
Technical specifications
Version | Spitzenschneider | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.2 mm | |
Cutting capacity (soft) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |