578E | Weller Erem

Tip cutter, 110 mm, 67 g, cut capacity (1 mm/–/–/–), 578E

Order No.: 03L0487
EAN: 4099891354107
MPN:
578E
578E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
119.9282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.9282 €
CUTTER ANGLED TIP OBLQ. 578E
Technical specifications
Version Spitzenschneider
Weight 67 g
Length 110 mm
Material Spezialstahl
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes