593AE | Weller Erem

ESD tip cutter, 115 mm, 67 g, cut capacity (1/0.4 mm/–/–), 593AE

Order No.: 03L0493
EAN: 4099891354145
MPN:
593AE
593AE Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
99.722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.722 €
593AE DIP CUTTING PLIER
Technical specifications
Version Spitzenschneider
ESD protection Yes
Weight 67 g
Length 115 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.4 mm
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes