599TFO | Weller Erem

ESD side cutter, 115 mm, 65.6 g, 599TFO

Order No.: 03L0501
EAN: 4099891354220
MPN:
599TFO
Weller Erem
599TFO Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.35 €
599TFO CUTTER, DIAG CARBIDE TIP
Technical specifications
Version side cutter
ESD protection Yes
Weight 65.6 g
Length 115 mm
Material special steel
Cutting edge with facet
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes