622N | Weller Erem
ESD side cutter, 110 mm, 51 g, cut capacity (1.3/0.8 mm/–/–), 622N
Order No.: 03L2622
EAN: 4099891354435
MPN:
622N
T622N
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
622N SIDE CUTTER
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 51 g | |
Length | 110 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |