622NB | Weller Erem
ESD side cutter, 110 mm, 50 g, cut capacity (0.8/0.6 mm/–/–), 622NB
Order No.: 03L0517
EAN: 4099891354244
MPN:
622NB
Unit Price (€ / pc.)
80.7772 € *
Available: 7 pcs.
Leadtime: 6 Weeks **
Side cutter, 622NB, Erem
Side cutter - pointed, recessed head. This is the narrowest head shape. The bottom is recessed and allows optimal access even to extremely hard-to-reach places.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 50 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |