632NC | Weller Erem
ESD side cutter, 110 mm, 48 g, 632NC
Order No.: 03L0520
EAN: 4099891354268
MPN:
632NC
Unit Price (€ / pc.)
111.3840 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diagonal cutter, 632NC, Erem
For soft materials such as silicone tubing in applications with medical devices, precision connector seals or miniature rubber seals
Technical Data
- Material: Steel
- Weight: 48 g
- ESD protection: true
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 48 g | |
Length | 110 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |