632NCF | Weller Erem

ESD side cutter, 110 mm, 48 g, 632NCF

Order No.: 03L0521
EAN: 4099891354275
MPN:
632NCF
632NCF Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
115.668 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
115.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.668 €
CUTTER,DIAG,SUPER FULL FLUSH,SOFT MATL
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 110 mm
Weight 48 g
Material special steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes