670EPF | Weller Erem
ESD tip cutter, 110 mm, 48 g, cut capacity (0.6/0.4 mm/–/–), 670EPF
Order No.: 03L0527
EAN: 4099891354299
MPN:
670EPF
Unit Price (€ / pc.)
139.2181 € *
Available: 0 pcs.
Leadtime: 1 Week **
670EPF TIP CUTTER
Technical specifications
Version | Spitzenschneider | |
ESD protection | Yes | |
Weight | 48 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.4 mm | |
Cutting capacity (soft) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |