676EW | Weller Erem

ESD side cutter, 110 mm, 50 g, cut capacity (0.8/0.6 mm/–/–), 676EW

Order No.: 03L0529
EAN: 4099891354312
MPN:
676EW
676EW Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
106.029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.029 €
676EW DIAGONAL CUTTER W/WIRE CATCHER
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 50 g
Length 110 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes