776E | Weller Erem
ESD side cutter, 110 mm, 50.4 g, cut capacity (0.8/0.6 mm/–/–), 776E
Order No.: 03L0548
EAN: 4099891354329
MPN:
776E
Unit Price (€ / pc.)
90.3091 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 776E, Erem
Side cutters - splattered recessed head. This is the narrowest head shape...The underside is recessed and allows optimal access even to extremely difficult to reach places.
Technical Data
- Material: Special steel
- Weight: 48 g
- Length: 110 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 50.4 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |