792E | Weller Erem
ESD side cutter, 115 mm, 67 g, cut capacity (0.6/0.4 mm/–/–), 792E
Order No.: 03L0551
EAN: 4003019076567
MPN:
792E
Unit Price (€ / pc.)
95.1048 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, 792E, Erem
Side cutters - pointed recessed head. This is the narrowest head shape... The underside is recessed, making it possible to work in places that are extremely difficult to access.
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 115 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.4 mm | |
Cutting capacity (soft) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |