886E | Weller Erem

ESD side cutter, 120 mm, 85 g, cut capacity (1.8/1 mm/–/–), 886E

Order No.: 03L0567
EAN: 4003019076802
MPN:
886E
886E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
96.1639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1639 €

Diagonal cutter, 886E, Erem

Side cutter - slanted head. One side of the cutter is beveled, allowing work in hard-to-reach areas without reducing the cutting capacity

Technical Data

  • Material: Special steel
  • Weight: 83 g
  • Length: 120 mm
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 85 g
Length 120 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.8 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes