E147A | Weller Erem

ESD side cutter, 142 mm, 100 g, cut capacity (1.8/1.5/1.2 mm/–), E147A

Order No.: 03L0699
EAN: 4099891354367
MPN:
E147A
E147A Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
287.623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.623 €
TOGGLE ACTION CUTTER
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 100 g
Length 142 mm
Material Stahl
Cutting capicity (hard) 1.2 mm
Cutting capacity (medium-hard) 1.5 mm
Cutting capacity (soft) 1.8 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes