T884E | Weller Erem

ESD side cutter, 120 mm, 81 g, cut capacity (1.6/0.8 mm/–/–), T884E

Order No.: 03L2625
EAN: 4099891354442
MPN:
T884E
T884E Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
107.0167 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.0167 €
Side cutter - recessed head. This is the narrowest head shape. The underside is recessed, which makes it possible to work in places that are extremely difficult to access.
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 81 g
Length 120 mm
Material Stahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes