505BGC | Weller Erem

INSERTION DIL PLIER,28 PINS,505BGC

Order No.: 03L0398
EAN: 4099891362713
MPN:
505BGC
505BGC Weller Erem Special Pliers Image 1
505BGC Weller Erem Special Pliers Image 2
505BGC Weller Erem Special Pliers Image 3
505BGC Weller Erem Special Pliers Image 4
505BGC Weller Erem Special Pliers Image 5
Image may differ
Unit Price (€ / pc.)
135.541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.541 €

Inserting and extracting plier, 505BGC, Erem

Insertion and extraction pliers, 71,42 28 pins, 36 mm, adjustable, 120 mm, width .300

Technical specifications
Version Einsteck-/Ausziehzange
Length 120 mm
Weight 77.1 g
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes