808G | Weller Erem
808G PLIER
Order No.: 03L0561
EAN: 4099891362768
MPN:
808G
Unit Price (€ / pc.)
179.6424 € *
Available: 0 pcs.
Leadtime: 1 Week **
808G PLIER
Technical specifications
Version | Formzange | |
Weight | 120 g | |
Length | 130 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |