552E | Weller Erem
Stripping pliers, 0.06-0.6 mm², AWG 42-24, cable Ø 0.06-0.6 mm, L 120 mm, 80 g, 552E
Order No.: 03L0474
EAN: 4099891368265
MPN:
552E
Unit Price (€ / pc.)
221.1972 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Leadtime: 4 Weeks **
552E WIRE STRIPPER
Technical specifications
AWG cross-section | AWG 42-24 | |
Weight | 80 g | |
Length | 120 mm | |
Cable Diameter | 0,06-0,6 mm | |
Cable cross-section | 0,06-0,6 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |