552S | Weller Erem
Stripping pliers for insulations, optical fibers, 0.06-0.25 mm², AWG 42-24, cable Ø 0.06-0.6 mm, L 120 mm, 80 g, 552S
Order No.: 03L0475
EAN: 4099891368272
MPN:
552S
Unit Price (€ / pc.)
222.3872 € *
Available: 0 pcs.
Leadtime: On Request **
552S MICRO STRIPPER
Technical specifications
AWG cross-section | AWG 42-24 | |
Suitable for | Isolierungen, Lichtwellenleitern | |
Weight | 80 g | |
Length | 120 mm | |
Cable Diameter | 0,06-0,6 mm | |
Cable cross-section | 0,06-0,25 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |